B4844-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nearson Inc.
In Stock: 0
Unit Price: 8,38580 €
Datasheet
Image for B4844-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B4844-R

DigiKey Part Number
B4844-R-ND
Manufacturer
Manufacturer Product Number
B4844-R
Description
ANT RUBB DUCK 2.4G MALE REV SMA
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WiMedia™, WLAN, Zigbee™ Blade SMA Male, Reverse Thread Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Blade
Manufacturer
Antenova
Number of Bands
1
Series
VSWR
1.6
Packaging
Bulk
Return Loss
-13dB
Part Status
Obsolete
Gain
2.2dBi
RF Family/Standard
802.15.4, Bluetooth, WiFi
Termination
SMA Male, Reverse Thread
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Panel Mount
Frequency (Center/Band)
2.45GHz
Height (Max)
1.902" (48.30mm)
Frequency Range
2.4GHz ~ 2.5GHz
Applications
Bluetooth, WiMedia™, WLAN, Zigbee™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S152AH-2450SNearson Inc.0730-1023-ND8,38580 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable