
A5887 | |
|---|---|
DigiKey Part Number | 627-1012-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A5887 |
Description | RF ANT 2.4GHZ PCB TRACE SLDR SMD |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | A5887 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | -11dB | |
Gain | 2.1dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Applications | Bluetooth, WLAN, Zigbee™ |

