


A5645H | |
|---|---|
DigiKey Part Number | 627-1123-2-ND - Tape & Reel (TR) 627-1123-1-ND - Cut Tape (CT) 627-1123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5645H |
Description | A5645H MICA 2.4 GHZ SMD HALOGEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n, Bluetooth, Wi-Fi, ZigBee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer Antenova | Number of Bands 1 |
Series | VSWR 1.8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Height (Max) 0.130" (3.30mm) |
Frequency Group UHF (2GHz ~ 3GHz) | Applications 802.11a/b/g/n, Bluetooth, Wi-Fi, ZigBee™ |
Frequency (Center/Band) 2.45GHz | Base Product Number |
Frequency Range 2.4GHz ~ 2.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,81700 € | 3.634,00 € |
| 4.000 | 1,75385 € | 7.015,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,55100 € | 25,51 € |
| 25 | 2,41080 € | 60,27 € |
| 100 | 2,21830 € | 221,83 € |
| 250 | 2,10268 € | 525,67 € |
| 500 | 2,02102 € | 1.010,51 € |
| 1.000 | 1,94404 € | 1.944,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,56800 € | 25,68 € |
| 25 | 2,33760 € | 58,44 € |
| 100 | 2,10730 € | 210,73 € |
| 250 | 1,99432 € | 498,58 € |
| 500 | 1,79244 € | 896,22 € |
| 1.000 | 1,50985 € | 1.509,85 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

