RF ANTENNA GPS Stamped Metal Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A10415

DigiKey Part Number
627-1038-ND
Manufacturer
Manufacturer Product Number
A10415
Description
RF ANT 1.575GHZ STAMPED MET SLD
Customer Reference
Detailed Description
RF ANTENNA GPS Stamped Metal Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Stamped Metal
Manufacturer
Antenova
Number of Bands
1
Series
VSWR
2
Packaging
Tray
Return Loss
-10dB
Part Status
Obsolete
Gain
0.4dB
RF Family/Standard
Navigation
Termination
Solder
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Surface Mount
Frequency (Center/Band)
1.575GHz
Height (Max)
0.268" (6.80mm)
Frequency Range
1.573GHz ~ 1.577GHz
Applications
GPS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.