A10381 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Antenova
In Stock: 24.525
Unit Price: 0,68000 €
Datasheet

Similar


Antenova
In Stock: 8.670
Unit Price: 0,73000 €
Datasheet

Similar


Antenova
In Stock: 40.051
Unit Price: 0,73000 €
Datasheet
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A10381

DigiKey Part Number
627-1025-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A10381
Description
RF ANT 2.4GHZ CHIP SOLDER SMD
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Chip
Manufacturer
Antenova
Number of Bands
1
Series
VSWR
1.6
Packaging
Tape & Reel (TR)
Return Loss
-10dB
Part Status
Obsolete
Gain
1.5dBi
RF Family/Standard
802.15.4, Bluetooth, WiFi
Termination
Solder
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Surface Mount
Frequency (Center/Band)
2.4GHz
Height (Max)
0.026" (0.65mm)
Frequency Range
2.4GHz ~ 2.5GHz
Applications
Bluetooth, Wi-Fi, Zigbee™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR4W035Antenova24.525627-1093-1-ND0,68000 €Similar
SRC5G027Antenova8.670627-1089-1-ND0,73000 €Similar
SRCW004Antenova40.051627-1064-1-ND0,73000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes