
VWBO-2006000 | |
|---|---|
DigiKey Part Number | 5900-VWBO-2006000-ND |
Manufacturer | |
Manufacturer Product Number | VWBO-2006000 |
Description | 200-6000 MHZ OMNIDIRECTIONAL ANT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Fixed Site, High Power, Omnidirectional, Vehicle, Wide Band UWB Monopole N Type Female Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenom Antenna Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Ultra Wide Band | |
Frequency Group | Ultra Wide Band | |
Frequency (Center/Band) | 3.1GHz | |
Frequency Range | 200MHz ~ 6GHz | |
Antenna Type | UWB Monopole | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | -6dB | |
Gain | 5dBi | |
Power - Max | 200 W | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 13.386" (340.00mm) | |
Applications | Fixed Site, High Power, Omnidirectional, Vehicle, Wide Band |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 833,87000 € | 833,87 € |
| 10 | 737,78500 € | 7.377,85 € |
| Unit Price without VAT: | 833,87000 € |
|---|---|
| Unit Price with VAT: | 992,30530 € |










