
MP-AMHA-11501630 | |
|---|---|
DigiKey Part Number | 5900-MP-AMHA-11501630-ND |
Manufacturer | |
Manufacturer Product Number | MP-AMHA-11501630 |
Description | 11501630 MHZ RHCP AXIAL MODE HEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Helical N Type Female Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Antenom Antenna Technologies | VSWR 2 |
Packaging Box | Gain 12dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Navigation | Termination N Type Female |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 1.39GHz | Height (Max) 12.205" (310.00mm) |
Frequency Range 1.15GHz ~ 1.63GHz | Applications GNSS, GPS |
Antenna Type Helical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.355,09000 € | 1.355,09 € |
| Unit Price without VAT: | 1.355,09000 € |
|---|---|
| Unit Price with VAT: | 1.612,55710 € |

