
AOC2425GPSFHDSA | |
|---|---|
DigiKey Part Number | 2480-AOC2425GPSFHDSA-ND |
Manufacturer | |
Manufacturer Product Number | AOC2425GPSFHDSA |
Description | 2425MHZ/GPS OMNI SPRING BASE ANT |
Customer Reference | |
Detailed Description | RF ANTENNA SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Antenna Technologies Limited Company | VSWR 2.1 |
Packaging Box | Gain 3dBic, 6.5dBic |
Part Status Active | Termination SMA Male |
Frequency (Center/Band) 1.575GHz, 2.5GHz | Mounting Type Connector Mount |

