SK6-016M030000-P42
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SK6-016M030000-P42
How-To Assemble Your Sealed Connector: 6 Pole Mini Spec Pak
Powerful Lawn and Garden Solutions from Anderson Power

SK6-016M030000-P42

DigiKey Part Number
2243-SK6-016M030000-P42-ND
Manufacturer
Manufacturer Product Number
SK6-016M030000-P42
Description
3P MINI SPEC PAK PLUG KIT, AC SI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 (Power) Position Circular Connector Plug, Male Pins Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3 (Power)
Shell Size - Insert
M03
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
600V
Cable Opening
-
Operating Temperature
-20°C ~ 105°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
504,72920 €236,46 €
Manufacturers Standard Package
Unit Price without VAT:4,72920 €
Unit Price with VAT:5,62775 €