



SBS75GPRBLK-BK | |
|---|---|
DigiKey Part Number | 2243-SBS75GPRBLK-BK-ND |
Manufacturer | |
Manufacturer Product Number | SBS75GPRBLK-BK |
Description | CONN PLUG 3POS IN-LINE SLDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Non-Gendered Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Non-Gendered | |
Number of Positions | 3 | |
Pitch | - | |
Mounting Type | Free Hanging (In-Line) | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | - | |
Color | Black | |
Fastening Type | Spring Retention | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 110 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 € | 12,39 € |
| 10 | 10,53500 € | 105,35 € |
| 25 | 9,87600 € | 246,90 € |
| 50 | 9,40440 € | 470,22 € |
| 100 | 8,95550 € | 895,55 € |
| 300 | 8,28807 € | 2.486,42 € |
| 500 | 7,99496 € | 3.997,48 € |
| 1.000 | 7,61387 € | 7.613,87 € |
| Unit Price without VAT: | 12,39000 € |
|---|---|
| Unit Price with VAT: | 14,74410 € |














