
SBS75GBLU-BK | |
|---|---|
DigiKey Part Number | 2243-SBS75GBLU-BK-ND |
Manufacturer | |
Manufacturer Product Number | SBS75GBLU-BK |
Description | CONN HSG 3POS BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Blade Type Power Housing Connector Non-Gendered Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 3 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Blue | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 110 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,55000 € | 5,55 € |
| 10 | 4,71600 € | 47,16 € |
| 25 | 4,42040 € | 110,51 € |
| 50 | 4,20920 € | 210,46 € |
| 100 | 4,00830 € | 400,83 € |
| 250 | 3,75732 € | 939,33 € |
| 500 | 3,57810 € | 1.789,05 € |
| 1.000 | 3,40748 € | 3.407,48 € |
| 2.500 | 3,19441 € | 7.986,02 € |
| Unit Price without VAT: | 5,55000 € |
|---|---|
| Unit Price with VAT: | 6,60450 € |











