
SB350-LOCKOUT | |
|---|---|
DigiKey Part Number | 2243-SB350-LOCKOUT-ND |
Manufacturer | |
Manufacturer Product Number | SB350-LOCKOUT |
Description | SB350 LOCKOUT DEVICE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Lockout Device For SB® 350 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Lockout Device | |
For Use With/Related Products | SB® 350 Series | |
Specifications | - | |
Color | Red | |
Material | Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,63000 € | 26,63 € |
| 10 | 22,63100 € | 226,31 € |
| 25 | 21,21360 € | 530,34 € |
| 50 | 20,20140 € | 1.010,07 € |
| 100 | 19,23800 € | 1.923,80 € |
| 250 | 18,03488 € | 4.508,72 € |
| 500 | 17,17536 € | 8.587,68 € |
| Unit Price without VAT: | 26,63000 € |
|---|---|
| Unit Price with VAT: | 31,68970 € |


