


PS1T24-7X | |
|---|---|
DigiKey Part Number | 2243-PS1T24-7X-ND |
Manufacturer | |
Manufacturer Product Number | PS1T24-7X |
Description | 5P SP MINI PL GLAND, 1 HOLE, WIR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Gland Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | Cable, 4.0 ~ 6.5mm | |
Shell Size - Insert | - | |
Material | Rubber | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,83000 € | 8,83 € |
| 10 | 7,49900 € | 74,99 € |
| 25 | 7,02880 € | 175,72 € |
| 50 | 6,69320 € | 334,66 € |
| 100 | 6,37380 € | 637,38 € |
| 250 | 5,97488 € | 1.493,72 € |
| 500 | 5,68992 € | 2.844,96 € |
| 1.000 | 5,41866 € | 5.418,66 € |
| Unit Price without VAT: | 8,83000 € |
|---|---|
| Unit Price with VAT: | 10,50770 € |

