
PP30GND-P | |
|---|---|
DigiKey Part Number | 2243-PP30GND-P-ND |
Manufacturer | |
Manufacturer Product Number | PP30GND-P |
Description | CONN HSG PLUG 1POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Plug Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Blade | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Green | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 30 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,89000 € | 8,90 € |
| 25 | 0,83480 € | 20,87 € |
| 50 | 0,79480 € | 39,74 € |
| 100 | 0,75680 € | 75,68 € |
| 250 | 0,70932 € | 177,33 € |
| 500 | 0,67548 € | 337,74 € |
| 1.000 | 0,64322 € | 643,22 € |
| 2.500 | 0,60296 € | 1.507,40 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |





