
PM16P1620S30-50 | |
|---|---|
DigiKey Part Number | 2243-PM16P1620S30-50-ND |
Manufacturer | |
Manufacturer Product Number | PM16P1620S30-50 |
Description | CONTACT PIN 16-20AWG STD 7.7MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-20 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 2,08600 € | 20,86 € |
| 25 | 1,95560 € | 48,89 € |
| 50 | 1,86180 € | 93,09 € |
| 100 | 1,77290 € | 177,29 € |
| 250 | 1,66188 € | 415,47 € |
| 500 | 1,58254 € | 791,27 € |
| 1.000 | 1,50703 € | 1.507,03 € |
| 2.500 | 1,41276 € | 3.531,90 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |










