
PM16P1620A30 | |
|---|---|
DigiKey Part Number | 2243-PM16P1620A30-ND |
Manufacturer | |
Manufacturer Product Number | PM16P1620A30 |
Description | CONT PIN 16-20AWG PRE-MATE 9.3MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-20 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,96500 € | 29,65 € |
| 25 | 2,77920 € | 69,48 € |
| 50 | 2,64680 € | 132,34 € |
| 100 | 2,52030 € | 252,03 € |
| 250 | 2,36244 € | 590,61 € |
| 500 | 2,24970 € | 1.124,85 € |
| 1.000 | 2,14238 € | 2.142,38 € |
| 2.500 | 2,00839 € | 5.020,97 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |









