
P6810G3 | |
|---|---|
DigiKey Part Number | 2243-P6810G3-ND |
Manufacturer | |
Manufacturer Product Number | P6810G3 |
Description | CONN HSG 2POS RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Red | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 120 A | |
Material - Insulation | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 € | 10,42 € |
| 10 | 8,84800 € | 88,48 € |
| 25 | 8,29400 € | 207,35 € |
| 50 | 7,89780 € | 394,89 € |
| 100 | 7,52080 € | 752,08 € |
| 250 | 7,05032 € | 1.762,58 € |
| 500 | 6,71412 € | 3.357,06 € |
| 1.000 | 6,39404 € | 6.394,04 € |
| Unit Price without VAT: | 10,42000 € |
|---|---|
| Unit Price with VAT: | 12,39980 € |

