E6380G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E6380G1

DigiKey Part Number
2243-E6380G1-ND
Manufacturer
Manufacturer Product Number
E6380G1
Description
CONN HSG 2POS GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Blade Type Power Housing Connector Non-Gendered Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered
Contact Type
Non-Gendered
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Gray
Features
-
Stacking Direction
Side to Side
Fastening Type
Spring Retention
Note
Contacts Not Included
Voltage Rating
150 V
Current Rating (Amps)
160 A
Material - Insulation
Polybutylene Terephthalate (PBT)
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,87000 €14,87 €
1012,63900 €126,39 €
2511,84760 €296,19 €
5011,28220 €564,11 €
10010,74390 €1.074,39 €
25010,07180 €2.517,95 €
5009,59166 €4.795,83 €
Manufacturers Standard Package
Unit Price without VAT:14,87000 €
Unit Price with VAT:17,69530 €