
D-150-060 | |
|---|---|
DigiKey Part Number | 2243-D-150-060-ND |
Manufacturer | |
Manufacturer Product Number | D-150-060 |
Description | GROMMET, DISCRETE WIRE, .15-.18" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Grommet For SBS® X-75A Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grommet | |
For Use With/Related Products | SBS® X-75A Series | |
Specifications | 10-12 AWG | |
Color | Black | |
Material | Silicone |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 5 | 1,86600 € | 9,33 € |
| 10 | 1,74700 € | 17,47 € |
| 25 | 1,61080 € | 40,27 € |
| 50 | 1,52040 € | 76,02 € |
| 100 | 1,43960 € | 143,96 € |
| 300 | 1,32850 € | 398,55 € |
| 500 | 1,28310 € | 641,55 € |
| 1.000 | 1,22709 € | 1.227,09 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |











