
ASMFV45-1X2-RK | |
|---|---|
DigiKey Part Number | 2243-ASMFV45-1X2-RK-ND |
Manufacturer | |
Manufacturer Product Number | ASMFV45-1X2-RK |
Description | CONN PLUG 2POS IN-LINE CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Non-Gendered Connector Crimp Free Hanging (In-Line) |
Category | Termination Crimp |
Manufacturer Anderson Power Products, Inc. | Features Stackable |
Series | Color Black, Red |
Packaging Bulk | Fastening Type Spring Retention |
Part Status Active | Contact Material Copper Alloy |
Connector Style 2 Poles | Contact Finish Tin |
Connector Type Non-Gendered | Voltage Rating 600 V |
Number of Positions 2 | Current Rating (Amps) 55 A |
Mounting Type Free Hanging (In-Line) | Material - Insulation Polycarbonate (PC) |
Number of Rows 2 | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 3,35982 € | 1.646,31 € |
| Unit Price without VAT: | 3,35982 € |
|---|---|
| Unit Price with VAT: | 3,99819 € |

