Image for ASMFR45-1X2-RK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMFR45-1X2-RK

DigiKey Part Number
2243-ASMFR45-1X2-RK-ND
Manufacturer
Manufacturer Product Number
ASMFR45-1X2-RK
Description
CONN PLUG 2POS IN-LINE CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Non-Gendered Connector Crimp Free Hanging (In-Line)
EDA/CAD Models
ASMFR45-1X2-RK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
2 Poles
Connector Type
Non-Gendered
Number of Positions
2
Pitch
-
Mounting Type
Free Hanging (In-Line)
Number of Rows
1
Termination
Crimp
Wire Gauge
-
Features
Stackable
Color
Black, Red
Fastening Type
Spring Retention
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Voltage Rating
600 V
Current Rating (Amps)
55 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,15000 €4,15 €
Manufacturers Standard Package
Unit Price without VAT:4,15000 €
Unit Price with VAT:4,93850 €