
943-BK | |
|---|---|
DigiKey Part Number | 2243-943-BK-ND |
Manufacturer | |
Manufacturer Product Number | 943-BK |
Description | CONN HSG 2POS YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Yellow | |
Features | - | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Current Rating (Amps) | 280 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,56000 € | 8,56 € |
| 10 | 7,27100 € | 72,71 € |
| 25 | 6,81560 € | 170,39 € |
| 50 | 6,49040 € | 324,52 € |
| 200 | 5,88565 € | 1.177,13 € |
| 400 | 5,60493 € | 2.241,97 € |
| 600 | 5,44702 € | 3.268,21 € |
| 1.000 | 5,25440 € | 5.254,40 € |
| Unit Price without VAT: | 8,56000 € |
|---|---|
| Unit Price with VAT: | 10,18640 € |



