
916-BK | |
|---|---|
DigiKey Part Number | 2243-916-BK-ND |
Manufacturer | |
Manufacturer Product Number | 916-BK |
Description | TERM BLADE NON-GEND 3/0AWG SILV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 3/0 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 € | 8,97 € |
| 10 | 7,62600 € | 76,26 € |
| 25 | 7,14760 € | 178,69 € |
| 50 | 6,80640 € | 340,32 € |
| 200 | 6,17245 € | 1.234,49 € |
| 400 | 5,87800 € | 2.351,20 € |
| 600 | 5,71242 € | 3.427,45 € |
| 1.000 | 5,51041 € | 5.510,41 € |
| Unit Price without VAT: | 8,97000 € |
|---|---|
| Unit Price with VAT: | 10,67430 € |





