
75LOKWNGBLU-R | |
|---|---|
DigiKey Part Number | 2243-75LOKWNGBLU-R-ND |
Manufacturer | |
Manufacturer Product Number | 75LOKWNGBLU-R |
Description | PP75 LOK MTG WNG-RD. HOLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Wing For Powerpole® 75 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Wing | |
For Use With/Related Products | Powerpole® 75 Series | |
Specifications | 2 Positions | |
Color | Blue | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,83300 € | 28,33 € |
| 25 | 2,65480 € | 66,37 € |
| 50 | 2,52780 € | 126,39 € |
| 100 | 2,40710 € | 240,71 € |
| 250 | 2,25636 € | 564,09 € |
| 500 | 2,14866 € | 1.074,33 € |
| 1.000 | 2,04619 € | 2.046,19 € |
| 2.500 | 1,91820 € | 4.795,50 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |

