
6810G2-BK | |
|---|---|
DigiKey Part Number | 2243-6810G2-BK-ND |
Manufacturer | |
Manufacturer Product Number | 6810G2-BK |
Description | CONN HSG 2POS BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Blue | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 120 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 4,30900 € | 43,09 € |
| 25 | 4,03880 € | 100,97 € |
| 50 | 3,84580 € | 192,29 € |
| 100 | 3,66220 € | 366,22 € |
| 250 | 3,43288 € | 858,22 € |
| 500 | 3,26908 € | 1.634,54 € |
| 1.000 | 3,11320 € | 3.113,20 € |
| 2.500 | 2,91852 € | 7.296,30 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,03330 € |










