
6384G2-BK | |
|---|---|
DigiKey Part Number | 2243-6384G2-BK-ND |
Manufacturer | |
Manufacturer Product Number | 6384G2-BK |
Description | TERM BLADE NON-GEND 2AWG SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 2 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 2 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| 10 | 4,52500 € | 45,25 € |
| 25 | 4,24120 € | 106,03 € |
| 50 | 4,03840 € | 201,92 € |
| 100 | 3,84570 € | 384,57 € |
| 250 | 3,60500 € | 901,25 € |
| 500 | 3,43302 € | 1.716,51 € |
| 1.000 | 3,26929 € | 3.269,29 € |
| 2.500 | 3,06487 € | 7.662,18 € |
| Unit Price without VAT: | 5,33000 € |
|---|---|
| Unit Price with VAT: | 6,34270 € |






