
6356 | |
|---|---|
DigiKey Part Number | 2243-6356-ND |
Manufacturer | |
Manufacturer Product Number | 6356 |
Description | TERM BLADE NON-GEND 4/0AWG PAIR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 4/0 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 4/0 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,59000 € | 28,59 € |
| 10 | 24,29700 € | 242,97 € |
| 25 | 22,77560 € | 569,39 € |
| 50 | 22,40860 € | 1.120,43 € |
| Unit Price without VAT: | 28,59000 € |
|---|---|
| Unit Price with VAT: | 34,02210 € |










