
6355-BK | |
|---|---|
DigiKey Part Number | 2243-6355-BK-ND |
Manufacturer | |
Manufacturer Product Number | 6355-BK |
Description | TERM BLADE NON-GEND 3/0AWG 1=1PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 3/0 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,09000 € | 13,09 € |
| 10 | 11,12200 € | 111,22 € |
| 25 | 10,42520 € | 260,63 € |
| 50 | 9,92760 € | 496,38 € |
| 200 | 9,00285 € | 1.800,57 € |
| 400 | 8,57358 € | 3.429,43 € |
| 600 | 8,33205 € | 4.999,23 € |
| 1.000 | 8,03754 € | 8.037,54 € |
| Unit Price without VAT: | 13,09000 € |
|---|---|
| Unit Price with VAT: | 15,57710 € |










