
6354 | |
|---|---|
DigiKey Part Number | 2243-6354-ND |
Manufacturer | |
Manufacturer Product Number | 6354 |
Description | TERM BLADE NON-GEND 2/0AWG PAIR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 2/0 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,63000 € | 33,63 € |
| 10 | 28,58400 € | 285,84 € |
| 25 | 26,79480 € | 669,87 € |
| 50 | 25,51640 € | 1.275,82 € |
| 100 | 24,29990 € | 2.429,99 € |
| 250 | 22,78052 € | 5.695,13 € |
| Unit Price without VAT: | 33,63000 € |
|---|---|
| Unit Price with VAT: | 40,01970 € |











