5693-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5693-BK

DigiKey Part Number
2243-5693-BK-ND
Manufacturer
Manufacturer Product Number
5693-BK
Description
BSHG, 1/0 TO #4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bushing 0.270" (6.86mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
0.270" (6.86mm)
Features
-
Material
-
Color
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 906
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,82000 €2,82 €
102,40100 €24,01 €
252,25040 €56,26 €
502,14300 €107,15 €
1002,04060 €204,06 €
2501,91280 €478,20 €
5001,82150 €910,75 €
1.0001,73458 €1.734,58 €
3.0001,60532 €4.815,96 €
Manufacturers Standard Package
Unit Price without VAT:2,82000 €
Unit Price with VAT:3,35580 €