
4802G3-BK | |
|---|---|
DigiKey Part Number | 2243-4802G3-BK-ND |
Manufacturer | |
Manufacturer Product Number | 4802G3-BK |
Description | TERM BLADE FEMALE 20-24AWG GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 20-24 AWG Crimp Female Blade Socket Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Female Blade Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,27400 € | 22,74 € |
| 25 | 2,13120 € | 53,28 € |
| 50 | 2,02920 € | 101,46 € |
| 100 | 1,93230 € | 193,23 € |
| 250 | 1,81128 € | 452,82 € |
| 500 | 1,72482 € | 862,41 € |
| 2.000 | 1,56420 € | 3.128,40 € |
| 4.000 | 1,48962 € | 5.958,48 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |


