
440G2 | |
|---|---|
DigiKey Part Number | 2243-440G2-ND |
Manufacturer | |
Manufacturer Product Number | 440G2 |
Description | CONN PLUG 4POS IN-LINE CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Non-Gendered Connector Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Single Pole | |
Connector Type | Non-Gendered | |
Number of Positions | 4 | |
Pitch | - | |
Mounting Type | Free Hanging (In-Line) | |
Number of Rows | 1 | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Features | - | |
Color | - | |
Fastening Type | Spring Retention | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 320 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,40000 € | 12,40 € |
| 10 | 10,53700 € | 105,37 € |
| 25 | 9,87680 € | 246,92 € |
| 50 | 9,40560 € | 470,28 € |
| 100 | 8,95670 € | 895,67 € |
| 250 | 8,39636 € | 2.099,09 € |
| 500 | 7,99604 € | 3.998,02 € |
| 1.000 | 7,61491 € | 7.614,91 € |
| Unit Price without VAT: | 12,40000 € |
|---|---|
| Unit Price with VAT: | 14,75600 € |


