3-6037P1-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-6037P1-BK

DigiKey Part Number
2243-3-6037P1-BK-ND
Manufacturer
Manufacturer Product Number
3-6037P1-BK
Description
SB175 ENVIRONMENTAL BOOT W/ COVE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Boot For SB® 175 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Boot
For Use With/Related Products
SB® 175 Series
Specifications
2 Positions
Color
Black
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,23000 €14,23 €
1012,09000 €120,90 €
2511,33320 €283,33 €
5010,79220 €539,61 €
10010,27730 €1.027,73 €
2509,63436 €2.408,59 €
5009,17506 €4.587,53 €
Manufacturers Standard Package
Unit Price without VAT:14,23000 €
Unit Price with VAT:16,93370 €