


2350-1300-20 | |
|---|---|
DigiKey Part Number | 2243-2350-1300-20-ND |
Manufacturer | |
Manufacturer Product Number | 2350-1300-20 |
Description | SDG300 C SINGLE END JUMPER CORD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Saf-D-Grid® To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | Saf-D-Grid® | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 10 AWG | |
Shielding | Shielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | - | |
Voltage Rating | 300V | |
Current Rating (Amps) | 30A | |
Operating Temperature | -20°C ~ 90°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,98000 € | 81,98 € |
| 20 | 66,36150 € | 1.327,23 € |
| 40 | 63,19725 € | 2.527,89 € |
| 60 | 61,41750 € | 3.685,05 € |
| 100 | 59,24630 € | 5.924,63 € |
| Unit Price without VAT: | 81,98000 € |
|---|---|
| Unit Price with VAT: | 97,55620 € |

