
2036KZ1-BK | |
|---|---|
DigiKey Part Number | 2243-2036KZ1-BK-ND |
Manufacturer | |
Manufacturer Product Number | 2036KZ1-BK |
Description | SAF-D-GRID T-LATCH PLUG, SING EN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black Saf-D-Grid® To Cable ST |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | Saf-D-Grid® | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | ST | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 400V | |
Current Rating (Amps) | 13A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.960 | 8,09667 € | 23.966,14 € |
| Unit Price without VAT: | 8,09667 € |
|---|---|
| Unit Price with VAT: | 9,63504 € |

