
2035KK2-BK | |
|---|---|
DigiKey Part Number | 2243-2035KK2-BK-ND |
Manufacturer | |
Manufacturer Product Number | 2035KK2-BK |
Description | SDG400V, DOUBLE END, T-LATCH PLU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Saf-D-Grid® To Saf-D-Grid® ST |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Female Sockets (Slots) to Female Sockets (Slots) | |
1st Connector | Saf-D-Grid® | |
2nd Connector | Saf-D-Grid® | |
Number of Conductors | 3 | |
Cord Type | ST | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | - | |
Voltage Rating | 600V | |
Current Rating (Amps) | 25A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,62000 € | 67,62 € |
| 20 | 54,73600 € | 1.094,72 € |
| 40 | 52,12600 € | 2.085,04 € |
| 60 | 50,65783 € | 3.039,47 € |
| 100 | 48,86670 € | 4.886,67 € |
| Unit Price without VAT: | 67,62000 € |
|---|---|
| Unit Price with VAT: | 80,46780 € |

