
2031KZ3-BK | |
|---|---|
DigiKey Part Number | 2243-2031KZ3-BK-ND |
Manufacturer | |
Manufacturer Product Number | 2031KZ3-BK |
Description | SDG400 T-LATCH PLUG, SING END, 3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Saf-D-Grid® To Cable ST |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | Saf-D-Grid® | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | ST | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | - | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 € | 44,94 € |
| 20 | 36,37100 € | 727,42 € |
| 40 | 34,63600 € | 1.385,44 € |
| 60 | 33,65983 € | 2.019,59 € |
| 100 | 32,46980 € | 3.246,98 € |
| 260 | 30,35577 € | 7.892,50 € |
| Unit Price without VAT: | 44,94000 € |
|---|---|
| Unit Price with VAT: | 53,47860 € |


