2005V4-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2005V4-BK
Anderson Power Has Your Best Connection™ in Datacom
More Power in a Smaller Footprint

2005V4-BK

DigiKey Part Number
2243-2005V4-BK-ND
Manufacturer
Manufacturer Product Number
2005V4-BK
Description
SAF-D-GRID 2005V SERIES VERTICAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
40A
Voltage Rating - Appliance Inlet
400VAC/DC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
No Breaker/Switch
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Solder
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 19.89mm x 26.80mm
Panel Thickness
0.063" (1.60mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
cULus, cURus, Tuv
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0002,02294 €2.022,94 €
Unit Price without VAT:2,02294 €
Unit Price with VAT:2,40730 €