



2002G1-GRY-BK | |
|---|---|
DigiKey Part Number | 2243-2002G1-GRY-BK-ND |
Manufacturer | |
Manufacturer Product Number | 2002G1-GRY-BK |
Description | SAF-D-GRID STD.RECEPTACLE GRAY 0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle Housing for Male Blades Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle Housing for Male Blades | |
Current Rating - Appliance Inlet | 40A | |
Voltage Rating - Appliance Inlet | 400VAC/DC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | No Breaker/Switch | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Crimp | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 23.88mm x 30.99mm | |
Panel Thickness | 0.031" (0.79mm) | |
Material Flammability Rating | - | |
Ingress Protection | IP20 | |
Approval Agency | cULus, cURus, Tuv |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,96980 € | 196,98 € |
| Unit Price without VAT: | 1,96980 € |
|---|---|
| Unit Price with VAT: | 2,34406 € |

