


2002G1-BK | |
|---|---|
DigiKey Part Number | 2243-2002G1-BK-ND |
Manufacturer | |
Manufacturer Product Number | 2002G1-BK |
Description | SAF-D-GRID STD.RECEPTACLE 0.8MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle Housing for Male Blades Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle Housing for Male Blades | |
Current Rating (Amps) | 40A | |
Voltage Rating | 600VAC/DC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 24.13mm x 33.53mm | |
Panel Thickness | 0.031" (0.80mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,52000 € | 25,20 € |
| 25 | 2,36200 € | 59,05 € |
| 50 | 2,24900 € | 112,45 € |
| 100 | 2,14160 € | 214,16 € |
| 300 | 1,98183 € | 594,55 € |
| 500 | 1,91164 € | 955,82 € |
| 1.000 | 1,82046 € | 1.820,46 € |
| 2.500 | 1,70658 € | 4.266,45 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |

