
2-7251G1 | |
|---|---|
DigiKey Part Number | 2243-2-7251G1-ND |
Manufacturer | |
Manufacturer Product Number | 2-7251G1 |
Description | CONN HSG 2POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Gray | |
Features | - | |
Stacking Direction | - | |
Fastening Type | - | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 € | 12,39 € |
| 10 | 10,52600 € | 105,26 € |
| 25 | 9,86640 € | 246,66 € |
| 50 | 9,39560 € | 469,78 € |
| 100 | 8,94730 € | 894,73 € |
| 300 | 8,28047 € | 2.484,14 € |
| 500 | 7,98764 € | 3.993,82 € |
| 1.000 | 7,60688 € | 7.606,88 € |
| Unit Price without VAT: | 12,39000 € |
|---|---|
| Unit Price with VAT: | 14,74410 € |




