
1875G2 | |
|---|---|
DigiKey Part Number | 2243-1875G2-ND |
Manufacturer | |
Manufacturer Product Number | 1875G2 |
Description | TERM BLADE NON-GEND 8AWG TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 8 AWG Crimp Non-Gendered Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,66470 € | 166,47 € |
| Unit Price without VAT: | 1,66470 € |
|---|---|
| Unit Price with VAT: | 1,98099 € |

