
1830G2-LPBK | |
|---|---|
DigiKey Part Number | 2243-1830G2-LPBK-ND |
Manufacturer | |
Manufacturer Product Number | 1830G2-LPBK |
Description | TERM BLADE NON-GEND 10-14AWG SIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 10-14 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Contact Material | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,68200 € | 16,82 € |
| 25 | 1,57600 € | 39,40 € |
| 50 | 1,50080 € | 75,04 € |
| 200 | 1,36075 € | 272,15 € |
| 400 | 1,29578 € | 518,31 € |
| 600 | 1,25923 € | 755,54 € |
| 1.000 | 1,21466 € | 1.214,66 € |
| 2.600 | 1,13551 € | 2.952,33 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |






