
1441G1 | |
|---|---|
DigiKey Part Number | 2243-1441G1-ND |
Manufacturer | |
Manufacturer Product Number | 1441G1 |
Description | PP15/45 SPLASH BOOT FEMALE 2X2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Splash Boot For Powerpole® 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Splash Boot | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | - | |
Color | Black | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 10 | 4,59900 € | 45,99 € |
| 25 | 4,31120 € | 107,78 € |
| 50 | 4,10540 € | 205,27 € |
| 100 | 3,90930 € | 390,93 € |
| 250 | 3,66456 € | 916,14 € |
| 500 | 3,48976 € | 1.744,88 € |
| 1.000 | 3,32333 € | 3.323,33 € |
| 2.500 | 3,11552 € | 7.788,80 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,44980 € |














