
1399G9 | |
|---|---|
DigiKey Part Number | 2243-1399G9-ND |
Manufacturer | |
Manufacturer Product Number | 1399G9 |
Description | PP10/45 MOUNTING WING RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Wing For Powerpole® 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Wing | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | Single Pole | |
Color | Red | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,85200 € | 8,52 € |
| 25 | 0,79880 € | 19,97 € |
| 50 | 0,76060 € | 38,03 € |
| 100 | 0,72410 € | 72,41 € |
| 250 | 0,67872 € | 169,68 € |
| 500 | 0,64632 € | 323,16 € |
| 1.000 | 0,61546 € | 615,46 € |
| 2.500 | 0,57694 € | 1.442,35 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |














