1395G5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1395G5
1395G5

1395G5

DigiKey Part Number
2243-1395G5-KIT-ND
Manufacturer
Manufacturer Product Number
1395G5
Description
CONN PLUG 1POS IN-LINE CRIMP
Customer Reference
Detailed Description
1 Position Non-Gendered Connector Crimp Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
Single Pole
Connector Type
Non-Gendered
Number of Positions
1
Pitch
-
Mounting Type
Free Hanging (In-Line)
Number of Rows
1
Termination
Crimp
Wire Gauge
16-20 AWG
Features
Stackable
Color
Yellow
Fastening Type
Spring Retention
Contact Material
Copper Alloy
Contact Finish
-
Contact Finish Thickness
-
Voltage Rating
600 V
Current Rating (Amps)
15 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,03000 €6,03 €
105,23900 €52,39 €
Manufacturers Standard Package
Unit Price without VAT:6,03000 €
Unit Price with VAT:7,17570 €