
1381G2 | |
|---|---|
DigiKey Part Number | 2243-1381G2-ND |
Manufacturer | |
Manufacturer Product Number | 1381G2 |
Description | CONN HSG 1POS WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | White | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 180 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,13000 € | 13,13 € |
| 10 | 11,15400 € | 111,54 € |
| 25 | 10,45480 € | 261,37 € |
| 50 | 9,95560 € | 497,78 € |
| 100 | 9,48070 € | 948,07 € |
| 250 | 8,88756 € | 2.221,89 € |
| 500 | 8,46384 € | 4.231,92 € |
| 1.000 | 8,06043 € | 8.060,43 € |
| Unit Price without VAT: | 13,13000 € |
|---|---|
| Unit Price with VAT: | 15,62470 € |







