
1377G2-BK | |
|---|---|
DigiKey Part Number | 2243-1377G2-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1377G2-BK |
Description | TERM BLADE NON-GEND TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Solder, PCB Non-Gendered, Right Angle Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered, Right Angle | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Type | Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,07000 € | 10,70 € |
| 25 | 1,00320 € | 25,08 € |
| 50 | 0,95500 € | 47,75 € |
| 100 | 0,90950 € | 90,95 € |
| 250 | 0,85252 € | 213,13 € |
| 500 | 0,81180 € | 405,90 € |
| 1.000 | 0,77304 € | 773,04 € |
| 3.000 | 0,71540 € | 2.146,20 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |














