
1341G2-BK | |
|---|---|
DigiKey Part Number | 2243-1341G2-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1341G2-BK |
Description | TERM BLADE NON-GEND 2/0AWG SILV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 2/0 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,15000 € | 12,15 € |
| 10 | 10,32800 € | 103,28 € |
| 25 | 9,68120 € | 242,03 € |
| 50 | 9,21900 € | 460,95 € |
| 200 | 8,36030 € | 1.672,06 € |
| 400 | 7,96165 € | 3.184,66 € |
| 600 | 7,73738 € | 4.642,43 € |
| 1.000 | 7,46384 € | 7.463,84 € |
| Unit Price without VAT: | 12,15000 € |
|---|---|
| Unit Price with VAT: | 14,45850 € |










