
1323G2 | |
|---|---|
DigiKey Part Number | 2243-1323G2-ND |
Manufacturer | |
Manufacturer Product Number | 1323G2 |
Description | TERM BLADE NON-GEND 1/0AWG SILV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 1/0 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,52000 € | 6,52 € |
| 10 | 5,54300 € | 55,43 € |
| 25 | 5,19520 € | 129,88 € |
| 50 | 4,94720 € | 247,36 € |
| 100 | 4,71110 € | 471,11 € |
| 250 | 4,41624 € | 1.104,06 € |
| 500 | 4,20562 € | 2.102,81 € |
| 1.000 | 4,00507 € | 4.005,07 € |
| Unit Price without VAT: | 6,52000 € |
|---|---|
| Unit Price with VAT: | 7,75880 € |


